
EP1WSS110RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSS110RJCT-ND - Cut Tape (CT) 1712-EP1WSS110RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS110RJ |
Description | EP 1W (SS) 110R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07400 | £7.40 |
| 250 | £0.06364 | £15.91 |
| 500 | £0.05714 | £28.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05163 | £51.63 |
| 2,000 | £0.04695 | £93.90 |
| 3,000 | £0.04454 | £133.62 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

