
EP1WS220RJ | |
|---|---|
DigiKey Part Number | A129414CT-ND - Cut Tape (CT) A129414TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS220RJ |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12200 | £1.22 |
| 25 | £0.10240 | £2.56 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.08040 | £8.04 |
| 250 | £0.06924 | £17.31 |
| 500 | £0.06222 | £31.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05627 | £56.27 |
| 2,000 | £0.05121 | £102.42 |
| 3,000 | £0.04861 | £145.83 |
| 5,000 | £0.04566 | £228.30 |
| 7,000 | £0.04391 | £307.37 |
| 10,000 | £0.04219 | £421.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

