Direct

EP1W22RJ | |
|---|---|
DigiKey Part Number | A129413CT-ND - Cut Tape (CT) A129413TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1W22RJ |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP1W22RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KNP100JR-73-22R | YAGEO | 3,233 | 13-KNP100JR-73-22RCT-ND | £0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.11280 | £2.82 |
| 50 | £0.09980 | £4.99 |
| 100 | £0.08870 | £8.87 |
| 250 | £0.07640 | £19.10 |
| 500 | £0.06876 | £34.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06224 | £62.24 |
| 2,000 | £0.05670 | £113.40 |
| 3,000 | £0.05385 | £161.55 |
| 5,000 | £0.05063 | £253.15 |
| 7,000 | £0.04871 | £340.97 |
| 10,000 | £0.04683 | £468.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


