EP1W22RJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 3,233
Unit Price: £0.21000
Datasheet
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1W22RJ

DigiKey Part Number
A129413CT-ND - Cut Tape (CT)
A129413TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1W22RJ
Description
RES 22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
EP1W22RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KNP100JR-73-22RYAGEO3,23313-KNP100JR-73-22RCT-ND£0.21000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.13300£1.33
25£0.11280£2.82
50£0.09980£4.99
100£0.08870£8.87
250£0.07640£19.10
500£0.06876£34.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.06224£62.24
2,000£0.05670£113.40
3,000£0.05385£161.55
5,000£0.05063£253.15
7,000£0.04871£340.97
10,000£0.04683£468.30
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200