
EP10WSS12RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS12RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS12RJBB |
Description | EP 10W (SS) 12R 5% BULK BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.68400 | £16.84 |
| 25 | £1.46000 | £36.50 |
| 50 | £1.32000 | £66.00 |
| 100 | £1.20080 | £120.08 |
| 250 | £1.07020 | £267.55 |
| 500 | £0.98850 | £494.25 |
| 1,000 | £0.91910 | £919.10 |
| 5,000 | £0.79565 | £3,978.25 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

