
CRGS2010J1R0 | |
|---|---|
DigiKey Part Number | A129244TR-ND - Tape & Reel (TR) A129244CT-ND - Cut Tape (CT) A129244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2010J1R0 |
Description | RES SMD 1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J1R0 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.29760 | £7.44 |
| 50 | £0.26860 | £13.43 |
| 100 | £0.24560 | £24.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.13865 | £2,773.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

