
CRGP2512F27R | |
|---|---|
DigiKey Part Number | A130702TR-ND - Tape & Reel (TR) A130702CT-ND - Cut Tape (CT) A130702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F27R |
Description | RES 27 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19200 | £4.80 |
| 50 | £0.17060 | £8.53 |
| 100 | £0.15340 | £15.34 |
| 250 | £0.13600 | £34.00 |
| 500 | £0.12598 | £62.99 |
| 1,000 | £0.11802 | £118.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10664 | £426.56 |
| 8,000 | £0.10262 | £820.96 |
| 12,000 | £0.10066 | £1,207.92 |
| 20,000 | £0.09854 | £1,970.80 |
| 28,000 | £0.09732 | £2,724.96 |
| 40,000 | £0.09617 | £3,846.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

