
CRGP2512F1K0 | |
|---|---|
DigiKey Part Number | A130721TR-ND - Tape & Reel (TR) A130721CT-ND - Cut Tape (CT) A130721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F1K0 |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F1K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19200 | £4.80 |
| 50 | £0.17060 | £8.53 |
| 100 | £0.15340 | £15.34 |
| 250 | £0.13600 | £34.00 |
| 500 | £0.12598 | £62.99 |
| 1,000 | £0.11802 | £118.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10664 | £426.56 |
| 8,000 | £0.10262 | £820.96 |
| 12,000 | £0.10066 | £1,207.92 |
| 20,000 | £0.09854 | £1,970.80 |
| 28,000 | £0.09732 | £2,724.96 |
| 40,000 | £0.09617 | £3,846.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

