180 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F180R

DigiKey Part Number
A130712TR-ND - Tape & Reel (TR)
A130712CT-ND - Cut Tape (CT)
A130712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F180R
Description
RES 180 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.23000£2.30
25£0.19200£4.80
50£0.17060£8.53
100£0.15340£15.34
250£0.13600£34.00
500£0.12598£62.99
1,000£0.11802£118.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10664£426.56
8,000£0.10262£820.96
12,000£0.10066£1,207.92
20,000£0.09854£1,970.80
28,000£0.09732£2,724.96
40,000£0.09617£3,846.80
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000