
CRGP2010F8K2 | |
|---|---|
DigiKey Part Number | A130671TR-ND - Tape & Reel (TR) A130671CT-ND - Cut Tape (CT) A130671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F8K2 |
Description | RES 8.2K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F8K2 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13320 | £3.33 |
| 50 | £0.11640 | £5.82 |
| 100 | £0.10340 | £10.34 |
| 250 | £0.09012 | £22.53 |
| 500 | £0.08244 | £41.22 |
| 1,000 | £0.07637 | £76.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06771 | £270.84 |
| 8,000 | £0.06466 | £517.28 |
| 12,000 | £0.06317 | £758.04 |
| 20,000 | £0.06156 | £1,231.20 |
| 28,000 | £0.06063 | £1,697.64 |
| 40,000 | £0.05976 | £2,390.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

