
CRGP2010F1K0 | |
|---|---|
DigiKey Part Number | A130660TR-ND - Tape & Reel (TR) A130660CT-ND - Cut Tape (CT) A130660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F1K0 |
Description | RES 1K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F1K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.15800 | £1.58 |
| 25 | £0.12920 | £3.23 |
| 50 | £0.11300 | £5.65 |
| 100 | £0.10030 | £10.03 |
| 250 | £0.08732 | £21.83 |
| 500 | £0.07982 | £39.91 |
| 1,000 | £0.07388 | £73.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06540 | £261.60 |
| 8,000 | £0.06241 | £499.28 |
| 12,000 | £0.06095 | £731.40 |
| 20,000 | £0.05937 | £1,187.40 |
| 28,000 | £0.05846 | £1,636.88 |
| 40,000 | £0.05761 | £2,304.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

