
CRGP2010F15R | |
|---|---|
DigiKey Part Number | A130638TR-ND - Tape & Reel (TR) A130638CT-ND - Cut Tape (CT) A130638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F15R |
Description | RES 15 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.13440 | £3.36 |
| 50 | £0.11760 | £5.88 |
| 100 | £0.10430 | £10.43 |
| 250 | £0.09096 | £22.74 |
| 500 | £0.08322 | £41.61 |
| 1,000 | £0.07709 | £77.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06834 | £273.36 |
| 8,000 | £0.06526 | £522.08 |
| 12,000 | £0.06376 | £765.12 |
| 20,000 | £0.06213 | £1,242.60 |
| 28,000 | £0.06120 | £1,713.60 |
| 40,000 | £0.06031 | £2,412.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

