
CRGP1210F6K8 | |
|---|---|
DigiKey Part Number | A130609TR-ND - Tape & Reel (TR) A130609CT-ND - Cut Tape (CT) A130609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F6K8 |
Description | RES 6.8K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.10640 | £2.66 |
| 50 | £0.09220 | £4.61 |
| 100 | £0.08120 | £8.12 |
| 250 | £0.07000 | £17.50 |
| 500 | £0.06354 | £31.77 |
| 1,000 | £0.05840 | £58.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05019 | £250.95 |
| 10,000 | £0.04779 | £477.90 |
| 15,000 | £0.04662 | £699.30 |
| 25,000 | £0.04535 | £1,133.75 |
| 35,000 | £0.04463 | £1,562.05 |
| 50,000 | £0.04394 | £2,197.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

