270 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F270K

DigiKey Part Number
A130628TR-ND - Tape & Reel (TR)
A130628CT-ND - Cut Tape (CT)
A130628DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F270K
Description
RES 270K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,122
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.13000£1.30
25£0.10560£2.64
50£0.09140£4.57
100£0.08050£8.05
250£0.06936£17.34
500£0.06296£31.48
1,000£0.05786£57.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04972£248.60
10,000£0.04735£473.50
15,000£0.04619£692.85
25,000£0.04493£1,123.25
35,000£0.04422£1,547.70
50,000£0.04354£2,177.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800