
CRGP1210F1K0 | |
|---|---|
DigiKey Part Number | A130599TR-ND - Tape & Reel (TR) A130599CT-ND - Cut Tape (CT) A130599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F1K0 |
Description | RES 1K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F1K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10240 | £2.56 |
| 50 | £0.08900 | £4.45 |
| 100 | £0.07820 | £7.82 |
| 250 | £0.06724 | £16.81 |
| 500 | £0.06098 | £30.49 |
| 1,000 | £0.05600 | £56.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04803 | £240.15 |
| 10,000 | £0.04570 | £457.00 |
| 15,000 | £0.04457 | £668.55 |
| 25,000 | £0.04334 | £1,083.50 |
| 35,000 | £0.04264 | £1,492.40 |
| 50,000 | £0.04197 | £2,098.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

