
CRGP1210F18K | |
|---|---|
DigiKey Part Number | A130614TR-ND - Tape & Reel (TR) A130614CT-ND - Cut Tape (CT) A130614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F18K |
Description | RES 18K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F18K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.10560 | £2.64 |
| 50 | £0.09140 | £4.57 |
| 100 | £0.08050 | £8.05 |
| 250 | £0.06936 | £17.34 |
| 500 | £0.06296 | £31.48 |
| 1,000 | £0.05786 | £57.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04972 | £248.60 |
| 10,000 | £0.04735 | £473.50 |
| 15,000 | £0.04619 | £692.85 |
| 25,000 | £0.04493 | £1,123.25 |
| 35,000 | £0.04422 | £1,547.70 |
| 50,000 | £0.04354 | £2,177.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

