82 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F82R

DigiKey Part Number
A130525TR-ND - Tape & Reel (TR)
A130525CT-ND - Cut Tape (CT)
A130525DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F82R
Description
RES 82 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F82R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 15,244
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.10500£1.05
25£0.08360£2.09
50£0.07200£3.60
100£0.06280£6.28
250£0.05348£13.37
500£0.04810£24.05
1,000£0.04384£43.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03703£185.15
10,000£0.03504£350.40
15,000£0.03407£511.05
25,000£0.03302£825.50
35,000£0.03242£1,134.70
50,000£0.03185£1,592.50
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000