
CRGP1206F68R | |
|---|---|
DigiKey Part Number | A130524TR-ND - Tape & Reel (TR) A130524CT-ND - Cut Tape (CT) A130524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F68R |
Description | RES 68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08360 | £2.09 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06280 | £6.28 |
| 250 | £0.05348 | £13.37 |
| 500 | £0.04810 | £24.05 |
| 1,000 | £0.04384 | £43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03703 | £185.15 |
| 10,000 | £0.03504 | £350.40 |
| 15,000 | £0.03407 | £511.05 |
| 25,000 | £0.03302 | £825.50 |
| 35,000 | £0.03242 | £1,134.70 |
| 50,000 | £0.03185 | £1,592.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

