
CRGP1206F39R | |
|---|---|
DigiKey Part Number | A130521TR-ND - Tape & Reel (TR) A130521CT-ND - Cut Tape (CT) A130521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F39R |
Description | RES 39 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.08280 | £2.07 |
| 50 | £0.07140 | £3.57 |
| 100 | £0.06220 | £6.22 |
| 250 | £0.05288 | £13.22 |
| 500 | £0.04756 | £23.78 |
| 1,000 | £0.04332 | £43.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03655 | £182.75 |
| 10,000 | £0.03458 | £345.80 |
| 15,000 | £0.03362 | £504.30 |
| 25,000 | £0.03258 | £814.50 |
| 35,000 | £0.03198 | £1,119.30 |
| 50,000 | £0.03142 | £1,571.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

