
CRGP1206F100K | |
|---|---|
DigiKey Part Number | A130562TR-ND - Tape & Reel (TR) A130562CT-ND - Cut Tape (CT) A130562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F100K |
Description | RES 100K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F100K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08280 | £2.07 |
| 50 | £0.07140 | £3.57 |
| 100 | £0.06220 | £6.22 |
| 250 | £0.05300 | £13.25 |
| 500 | £0.04766 | £23.83 |
| 1,000 | £0.04344 | £43.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03668 | £183.40 |
| 10,000 | £0.03472 | £347.20 |
| 15,000 | £0.03376 | £506.40 |
| 25,000 | £0.03272 | £818.00 |
| 35,000 | £0.03212 | £1,124.20 |
| 50,000 | £0.03156 | £1,578.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

