
CRGP0805F100K | |
|---|---|
DigiKey Part Number | A130501TR-ND - Tape & Reel (TR) A130501CT-ND - Cut Tape (CT) A130501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F100K |
Description | RES 100K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.03904 | £9.76 |
| 500 | £0.03474 | £17.37 |
| 1,000 | £0.03131 | £31.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02586 | £129.30 |
| 10,000 | £0.02428 | £242.80 |
| 15,000 | £0.02350 | £352.50 |
| 25,000 | £0.02266 | £566.50 |
| 35,000 | £0.02218 | £776.30 |
| 50,000 | £0.02173 | £1,086.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

