
CRGP0603F470K | |
|---|---|
DigiKey Part Number | A130448TR-ND - Tape & Reel (TR) A130448CT-ND - Cut Tape (CT) A130448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F470K |
Description | RES 470K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05080 | £1.27 |
| 50 | £0.04300 | £2.15 |
| 100 | £0.03670 | £3.67 |
| 250 | £0.03044 | £7.61 |
| 500 | £0.02682 | £13.41 |
| 1,000 | £0.02398 | £23.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01943 | £97.15 |
| 10,000 | £0.01810 | £181.00 |
| 15,000 | £0.01746 | £261.90 |
| 25,000 | £0.01676 | £419.00 |
| 35,000 | £0.01636 | £572.60 |
| 50,000 | £0.01598 | £799.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

