
CRGP0603F33R | |
|---|---|
DigiKey Part Number | A130398TR-ND - Tape & Reel (TR) A130398CT-ND - Cut Tape (CT) A130398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F33R |
Description | RES 33 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F33R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05040 | £1.26 |
| 50 | £0.04260 | £2.13 |
| 100 | £0.03640 | £3.64 |
| 250 | £0.03016 | £7.54 |
| 500 | £0.02658 | £13.29 |
| 1,000 | £0.02376 | £23.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01925 | £96.25 |
| 10,000 | £0.01794 | £179.40 |
| 15,000 | £0.01730 | £259.50 |
| 25,000 | £0.01661 | £415.25 |
| 35,000 | £0.01621 | £567.35 |
| 50,000 | £0.01583 | £791.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

