
CRGP0603F2K2 | |
|---|---|
DigiKey Part Number | A130420TR-ND - Tape & Reel (TR) A130420CT-ND - Cut Tape (CT) A130420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F2K2 |
Description | RES 2.2K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05040 | £1.26 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03630 | £3.63 |
| 250 | £0.03008 | £7.52 |
| 500 | £0.02652 | £13.26 |
| 1,000 | £0.02369 | £23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01918 | £95.90 |
| 10,000 | £0.01787 | £178.70 |
| 15,000 | £0.01723 | £258.45 |
| 25,000 | £0.01654 | £413.50 |
| 35,000 | £0.01614 | £564.90 |
| 50,000 | £0.01576 | £788.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

