
CRGP0603F180K | |
|---|---|
DigiKey Part Number | A130443TR-ND - Tape & Reel (TR) A130443CT-ND - Cut Tape (CT) A130443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F180K |
Description | RES 180K OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05320 | £1.33 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03880 | £3.88 |
| 250 | £0.03236 | £8.09 |
| 500 | £0.02866 | £14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02104 | £105.20 |
| 10,000 | £0.01967 | £196.70 |
| 15,000 | £0.01901 | £285.15 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

