
CRGP0402F390R | |
|---|---|
DigiKey Part Number | A130350TR-ND - Tape & Reel (TR) A130350CT-ND - Cut Tape (CT) A130350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F390R |
Description | RES 390 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03120 | £1.56 |
| 100 | £0.02640 | £2.64 |
| 250 | £0.02156 | £5.39 |
| 500 | £0.01876 | £9.38 |
| 1,000 | £0.01655 | £16.55 |
| 5,000 | £0.01304 | £65.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01202 | £120.20 |
| 20,000 | £0.01120 | £224.00 |
| 30,000 | £0.01081 | £324.30 |
| 50,000 | £0.01038 | £519.00 |
| 70,000 | £0.01014 | £709.80 |
| 100,000 | £0.00990 | £990.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

