
CRGP0402F100K | |
|---|---|
DigiKey Part Number | A130379TR-ND - Tape & Reel (TR) A130379CT-ND - Cut Tape (CT) A130379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F100K |
Description | RES 100K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F100K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.020" W (1.10mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04800 | £0.48 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03100 | £1.55 |
| 100 | £0.02620 | £2.62 |
| 250 | £0.02136 | £5.34 |
| 500 | £0.01858 | £9.29 |
| 1,000 | £0.01640 | £16.40 |
| 5,000 | £0.01292 | £64.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01191 | £119.10 |
| 20,000 | £0.01110 | £222.00 |
| 30,000 | £0.01071 | £321.30 |
| 50,000 | £0.01029 | £514.50 |
| 70,000 | £0.01004 | £702.80 |
| 100,000 | £0.00981 | £981.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

