
CRGH2512J5K6 | |
|---|---|
DigiKey Part Number | A126478TR-ND - Tape & Reel (TR) A126478CT-ND - Cut Tape (CT) A126478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J5K6 |
Description | RES 5.6K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.25100 | £2.51 |
| 25 | £0.21000 | £5.25 |
| 50 | £0.18700 | £9.35 |
| 100 | £0.16870 | £16.87 |
| 250 | £0.15008 | £37.52 |
| 500 | £0.13934 | £69.67 |
| 1,000 | £0.13082 | £130.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11865 | £474.60 |
| 8,000 | £0.11435 | £914.80 |
| 12,000 | £0.11226 | £1,347.12 |
| 20,000 | £0.10998 | £2,199.60 |
| 28,000 | £0.10868 | £3,043.04 |
| 40,000 | £0.10745 | £4,298.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |


