
CRGH2512J39R | |
|---|---|
DigiKey Part Number | A126470TR-ND - Tape & Reel (TR) A126470CT-ND - Cut Tape (CT) A126470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J39R |
Description | RES 39 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.20600 | £5.15 |
| 50 | £0.18300 | £9.15 |
| 100 | £0.16510 | £16.51 |
| 250 | £0.14680 | £36.70 |
| 500 | £0.13620 | £68.10 |
| 1,000 | £0.12781 | £127.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11404 | £456.16 |
| 8,000 | £0.10985 | £878.80 |
| 12,000 | £0.10780 | £1,293.60 |
| 20,000 | £0.10558 | £2,111.60 |
| 28,000 | £0.10431 | £2,920.68 |
| 40,000 | £0.10311 | £4,124.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |


