
CRGH1206J150R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J150RTR-ND - Tape & Reel (TR) 1712-CRGH1206J150RCT-ND - Cut Tape (CT) 1712-CRGH1206J150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J150R |
Description | RES 150 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J150R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03040 | £3.04 |
| 250 | £0.02500 | £6.25 |
| 500 | £0.02188 | £10.94 |
| 1,000 | £0.01942 | £19.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01550 | £77.50 |
| 10,000 | £0.01436 | £143.60 |
| 15,000 | £0.01380 | £207.00 |
| 25,000 | £0.01320 | £330.00 |
| 35,000 | £0.01286 | £450.10 |
| 50,000 | £0.01253 | £626.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

