
CRGH1206J120R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J120RTR-ND - Tape & Reel (TR) 1712-CRGH1206J120RCT-ND - Cut Tape (CT) 1712-CRGH1206J120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J120R |
Description | RES 120 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03620 | £1.81 |
| 100 | £0.03070 | £3.07 |
| 250 | £0.02520 | £6.30 |
| 500 | £0.02208 | £11.04 |
| 1,000 | £0.01960 | £19.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01564 | £78.20 |
| 10,000 | £0.01449 | £144.90 |
| 15,000 | £0.01393 | £208.95 |
| 25,000 | £0.01332 | £333.00 |
| 35,000 | £0.01298 | £454.30 |
| 50,000 | £0.01265 | £632.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

