
CRGH0805J100R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805J100RTR-ND - Tape & Reel (TR) 1712-CRGH0805J100RCT-ND - Cut Tape (CT) 1712-CRGH0805J100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J100R |
Description | RES 100 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.02960 | £0.74 |
| 50 | £0.02460 | £1.23 |
| 100 | £0.02050 | £2.05 |
| 250 | £0.01652 | £4.13 |
| 500 | £0.01424 | £7.12 |
| 1,000 | £0.01243 | £12.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00957 | £47.85 |
| 10,000 | £0.00873 | £87.30 |
| 15,000 | £0.00833 | £124.95 |
| 25,000 | £0.00789 | £197.25 |
| 35,000 | £0.00764 | £267.40 |
| 50,000 | £0.00740 | £370.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

