
CRGH0603J680R | |
|---|---|
DigiKey Part Number | A126413TR-ND - Tape & Reel (TR) A126413CT-ND - Cut Tape (CT) A126413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J680R |
Description | RES 680 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J680R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01220 | £3.05 |
| 500 | £0.01038 | £5.19 |
| 1,000 | £0.00896 | £8.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00671 | £33.55 |
| 10,000 | £0.00606 | £60.60 |
| 15,000 | £0.00574 | £86.10 |
| 25,000 | £0.00540 | £135.00 |
| 35,000 | £0.00520 | £182.00 |
| 50,000 | £0.00502 | £251.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

