
CRGH0603F22K | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F22KTR-ND - Tape & Reel (TR) 1712-CRGH0603F22KCT-ND - Cut Tape (CT) 1712-CRGH0603F22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F22K |
Description | RES 22K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 25 | £0.01120 | £0.28 |
| 50 | £0.01080 | £0.54 |
| 100 | £0.01020 | £1.02 |
| 250 | £0.00960 | £2.40 |
| 500 | £0.00914 | £4.57 |
| 1,000 | £0.00871 | £8.71 |
| 2,500 | £0.00816 | £20.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00777 | £38.85 |
| 10,000 | £0.00740 | £74.00 |
| 15,000 | £0.00719 | £107.85 |
| 25,000 | £0.00693 | £173.25 |
| 35,000 | £0.00677 | £236.95 |
| 50,000 | £0.00660 | £330.00 |
| 125,000 | £0.00619 | £773.75 |
| 250,000 | £0.00589 | £1,472.50 |
| 500,000 | £0.00561 | £2,805.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


