
CRGCQ2512J6K8 | |
|---|---|
DigiKey Part Number | A130311TR-ND - Tape & Reel (TR) A130311CT-ND - Cut Tape (CT) A130311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J6K8 |
Description | RES 6.8K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.09760 | £2.44 |
| 50 | £0.08440 | £4.22 |
| 100 | £0.07390 | £7.39 |
| 250 | £0.06344 | £15.86 |
| 500 | £0.05742 | £28.71 |
| 1,000 | £0.05263 | £52.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04581 | £183.24 |
| 8,000 | £0.04340 | £347.20 |
| 12,000 | £0.04223 | £506.76 |
| 20,000 | £0.04096 | £819.20 |
| 28,000 | £0.04023 | £1,126.44 |
| 40,000 | £0.03955 | £1,582.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

