
CRGCQ2512J150R | |
|---|---|
DigiKey Part Number | A130301TR-ND - Tape & Reel (TR) A130301CT-ND - Cut Tape (CT) A130301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J150R |
Description | RES 150 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12100 | £1.21 |
| 25 | £0.09840 | £2.46 |
| 50 | £0.08520 | £4.26 |
| 100 | £0.07460 | £7.46 |
| 250 | £0.06404 | £16.01 |
| 500 | £0.05794 | £28.97 |
| 1,000 | £0.05312 | £53.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04623 | £184.92 |
| 8,000 | £0.04381 | £350.48 |
| 12,000 | £0.04263 | £511.56 |
| 20,000 | £0.04134 | £826.80 |
| 28,000 | £0.04061 | £1,137.08 |
| 40,000 | £0.03992 | £1,596.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

