Direct

CRGCQ2512F680R | |
|---|---|
DigiKey Part Number | A129991TR-ND - Tape & Reel (TR) A129991CT-ND - Cut Tape (CT) A129991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F680R |
Description | RES 680 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.12680 | £3.17 |
| 50 | £0.11080 | £5.54 |
| 100 | £0.09810 | £9.81 |
| 250 | £0.08528 | £21.32 |
| 500 | £0.07790 | £38.95 |
| 1,000 | £0.07202 | £72.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06365 | £254.60 |
| 8,000 | £0.06070 | £485.60 |
| 12,000 | £0.05926 | £711.12 |
| 20,000 | £0.05770 | £1,154.00 |
| 28,000 | £0.05681 | £1,590.68 |
| 40,000 | £0.05596 | £2,238.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


