
CRGCQ2512F1K0 | |
|---|---|
DigiKey Part Number | A129993TR-ND - Tape & Reel (TR) A129993CT-ND - Cut Tape (CT) A129993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1K0 |
Description | RES 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1K0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12560 | £3.14 |
| 50 | £0.10980 | £5.49 |
| 100 | £0.09720 | £9.72 |
| 250 | £0.08452 | £21.13 |
| 500 | £0.07718 | £38.59 |
| 1,000 | £0.07136 | £71.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06306 | £252.24 |
| 8,000 | £0.06014 | £481.12 |
| 12,000 | £0.05871 | £704.52 |
| 20,000 | £0.05717 | £1,143.40 |
| 28,000 | £0.05628 | £1,575.84 |
| 40,000 | £0.05545 | £2,218.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

