18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F18R

DigiKey Part Number
A129972TR-ND - Tape & Reel (TR)
A129972CT-ND - Cut Tape (CT)
A129972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F18R
Description
RES 18 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,611
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.15300£1.53
25£0.12560£3.14
50£0.10980£5.49
100£0.09720£9.72
250£0.08452£21.13
500£0.07718£38.59
1,000£0.07136£71.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06306£252.24
8,000£0.06014£481.12
12,000£0.05871£704.52
20,000£0.05717£1,143.40
28,000£0.05628£1,575.84
40,000£0.05545£2,218.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600