
CRGCQ2010J6M8 | |
|---|---|
DigiKey Part Number | A130286TR-ND - Tape & Reel (TR) A130286CT-ND - Cut Tape (CT) A130286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J6M8 |
Description | RES 6.8M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05120 | £5.12 |
| 250 | £0.04332 | £10.83 |
| 500 | £0.03874 | £19.37 |
| 1,000 | £0.03514 | £35.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02999 | £119.96 |
| 8,000 | £0.02818 | £225.44 |
| 12,000 | £0.02729 | £327.48 |
| 20,000 | £0.02634 | £526.80 |
| 28,000 | £0.02354 | £659.12 |
| 40,000 | £0.02346 | £938.40 |
| 48,000 | £0.02342 | £1,124.16 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

