560 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F560R

DigiKey Part Number
A129929TR-ND - Tape & Reel (TR)
A129929CT-ND - Cut Tape (CT)
A129929DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F560R
Description
RES 560 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F560R Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 13,489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.10700£1.07
25£0.08640£2.16
50£0.07440£3.72
100£0.06510£6.51
250£0.05572£13.93
500£0.05028£25.14
1,000£0.04321£43.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03756£150.24
8,000£0.03565£285.20
12,000£0.03470£416.40
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000