
CRGCQ1210J330K | |
|---|---|
DigiKey Part Number | A130235TR-ND - Tape & Reel (TR) A130235CT-ND - Cut Tape (CT) A130235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J330K |
Description | RES 330K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.05920 | £1.48 |
| 50 | £0.05040 | £2.52 |
| 100 | £0.04330 | £4.33 |
| 250 | £0.03624 | £9.06 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02373 | £118.65 |
| 10,000 | £0.02223 | £222.30 |
| 15,000 | £0.02150 | £322.50 |
| 25,000 | £0.02070 | £517.50 |
| 35,000 | £0.02025 | £708.75 |
| 50,000 | £0.01982 | £991.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

