
CRGCQ1210J150R | |
|---|---|
DigiKey Part Number | A130215TR-ND - Tape & Reel (TR) A130215CT-ND - Cut Tape (CT) A130215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J150R |
Description | RES 150 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.05600 | £1.40 |
| 50 | £0.04760 | £2.38 |
| 100 | £0.04080 | £4.08 |
| 250 | £0.03416 | £8.54 |
| 500 | £0.03032 | £15.16 |
| 1,000 | £0.02938 | £29.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02239 | £111.95 |
| 10,000 | £0.02097 | £209.70 |
| 15,000 | £0.02028 | £304.20 |
| 25,000 | £0.01953 | £488.25 |
| 35,000 | £0.01925 | £673.75 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

