
CRGCQ1206J680R | |
|---|---|
DigiKey Part Number | A130176TR-ND - Tape & Reel (TR) A130176CT-ND - Cut Tape (CT) A130176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J680R |
Description | RES 680 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J680R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02020 | £1.01 |
| 100 | £0.01670 | £1.67 |
| 250 | £0.01336 | £3.34 |
| 500 | £0.01142 | £5.71 |
| 1,000 | £0.00990 | £9.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00748 | £37.40 |
| 10,000 | £0.00678 | £67.80 |
| 15,000 | £0.00644 | £96.60 |
| 25,000 | £0.00607 | £151.75 |
| 35,000 | £0.00585 | £204.75 |
| 50,000 | £0.00566 | £283.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

