
CRGCQ1206F8K2 | |
|---|---|
DigiKey Part Number | A129821TR-ND - Tape & Reel (TR) A129821CT-ND - Cut Tape (CT) A129821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F8K2 |
Description | RES 8.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F8K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.02880 | £0.72 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.01980 | £1.98 |
| 250 | £0.01592 | £3.98 |
| 500 | £0.01368 | £6.84 |
| 1,000 | £0.01194 | £11.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00915 | £45.75 |
| 10,000 | £0.00834 | £83.40 |
| 15,000 | £0.00795 | £119.25 |
| 25,000 | £0.00753 | £188.25 |
| 35,000 | £0.00728 | £254.80 |
| 50,000 | £0.00705 | £352.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

