
CRGCQ1206F68R | |
|---|---|
DigiKey Part Number | A129796TR-ND - Tape & Reel (TR) A129796CT-ND - Cut Tape (CT) A129796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F68R |
Description | RES 68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F68R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.02840 | £0.71 |
| 50 | £0.02340 | £1.17 |
| 100 | £0.01960 | £1.96 |
| 250 | £0.01576 | £3.94 |
| 500 | £0.01356 | £6.78 |
| 1,000 | £0.01183 | £11.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00907 | £45.35 |
| 10,000 | £0.00827 | £82.70 |
| 15,000 | £0.00788 | £118.20 |
| 25,000 | £0.00746 | £186.50 |
| 35,000 | £0.00722 | £252.70 |
| 50,000 | £0.00699 | £349.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

