
CRGCQ0805J6R8 | |
|---|---|
DigiKey Part Number | A130121TR-ND - Tape & Reel (TR) A130121CT-ND - Cut Tape (CT) A130121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J6R8 |
Description | RES 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J6R8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02080 | £0.52 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01400 | £1.40 |
| 250 | £0.01104 | £2.76 |
| 500 | £0.00936 | £4.68 |
| 1,000 | £0.00806 | £8.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00598 | £29.90 |
| 10,000 | £0.00538 | £53.80 |
| 15,000 | £0.00509 | £76.35 |
| 25,000 | £0.00477 | £119.25 |
| 35,000 | £0.00459 | £160.65 |
| 50,000 | £0.00442 | £221.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

