
CRGCQ0805J22R | |
|---|---|
DigiKey Part Number | A130124TR-ND - Tape & Reel (TR) A130124CT-ND - Cut Tape (CT) A130124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J22R |
Description | RES 22 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01260 | £1.26 |
| 250 | £0.00992 | £2.48 |
| 500 | £0.00840 | £4.20 |
| 1,000 | £0.00718 | £7.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00527 | £26.35 |
| 10,000 | £0.00472 | £47.20 |
| 15,000 | £0.00445 | £66.75 |
| 25,000 | £0.00416 | £104.00 |
| 35,000 | £0.00399 | £139.65 |
| 50,000 | £0.00383 | £191.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

