
CRGCQ0805J1R5 | |
|---|---|
DigiKey Part Number | A130117TR-ND - Tape & Reel (TR) A130117CT-ND - Cut Tape (CT) A130117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J1R5 |
Description | RES 1.5 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J1R5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.01960 | £0.49 |
| 50 | £0.01600 | £0.80 |
| 100 | £0.01320 | £1.32 |
| 250 | £0.01044 | £2.61 |
| 500 | £0.00884 | £4.42 |
| 1,000 | £0.00760 | £7.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00564 | £28.20 |
| 10,000 | £0.00507 | £50.70 |
| 15,000 | £0.00480 | £72.00 |
| 25,000 | £0.00450 | £112.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

