
CRGCQ0805J1K0 | |
|---|---|
DigiKey Part Number | A130134TR-ND - Tape & Reel (TR) A130134CT-ND - Cut Tape (CT) A130134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J1K0 |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J1K0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01240 | £1.24 |
| 250 | £0.00976 | £2.44 |
| 500 | £0.00824 | £4.12 |
| 1,000 | £0.00705 | £7.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00517 | £25.85 |
| 10,000 | £0.00463 | £46.30 |
| 15,000 | £0.00436 | £65.40 |
| 25,000 | £0.00408 | £102.00 |
| 35,000 | £0.00392 | £137.20 |
| 50,000 | £0.00376 | £188.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

